The Autec LWA080-C210-DNS-L-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 23 to 76V. It can deliver a maximum output current of 2100mA and a maximum output power of 80W. The supply features a high efficiency of 90% and supports 0-10V dimming. It also has a high power factor correction of 0.9 and an IP67 rating for protection against dust and water. The operating temperature range is -30 to 90 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 23 to 76VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |