The Autec LWA096-C050-DND-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 115 to 274V. It has a maximum output current of 500mA and a maximum output power of 96W. The supply features a high efficiency of 90% minimum and a power factor correction of 0.9 minimum. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius, and the product comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 115 to 274VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |