The Autec LWA096-C050-ERD is a constant current power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 420VDC. It has a single output with a voltage range of 115 to 274V and a maximum output current of 500mA. The device is suitable for AC/DC applications and has a minimum efficiency of 90%. It also features 0-10V/PWM/Timer dimming and a power factor correction of 0.9. The power supply is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and weighs 800 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 115 to 274VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |