The Autec LWA096-C050-ERD-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 115 to 274V. It has a maximum output current of 500mA and a maximum output power of 96W. The supply is designed for AC/DC applications and features a minimum efficiency of 90% and a power factor correction of 0.9. It also offers dimming capabilities via 0-10V, PWM, or timer. The unit is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 115 to 274VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |