The Autec LWA096-C050-MXD-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has a single output with a voltage range of 115 to 274V and a maximum output current of 500mA. The supply is highly efficient with a minimum efficiency of 90% and features power factor correction of 0.9 or greater. It is also dimmable via DMX and has an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 115 to 274VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |