The Autec LWA096-C050-TRK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 420VDC. It has a single output with a voltage range of 115 to 274V and a maximum output current of 500mA. The supply is rated for 96W of maximum output power and features a minimum efficiency of 90%. It also includes power factor correction with a minimum rating of 0.9 and a dimming function with a timer. The power supply is IP67 rated and has a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and has a weight of 800 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 115 to 274VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |