The LWA096-C070-DNS is a constant current power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has one output with a voltage range of 82 to 192V and a maximum output current of 700mA. The supply has a maximum output power of 96W and an efficiency of at least 90%. It is designed for AC/DC applications and features 0-10V dimming and a power factor correction of at least 0.9. The LWA096-C070-DNS has an IP67 rating and a 5-year warranty. It operates between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 82 to 192VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |