The Autec LWA096-C105-MXK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 420VDC. It has one output with a voltage range of 55 to 137V and a maximum output current of 1050mA. The supply has a maximum output power of 96W and an efficiency of 91%. It is designed for use in dimmable applications and has a power factor correction of 0.9. The unit is rated IP67 and comes with a 5-year warranty. It operates between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 55 to 137VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |