The LWA096-C140-ANK-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It provides a single output voltage range of 41 to 91V and a maximum output current of 1400mA. The supply has a maximum output power of 96W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 70°C. The supply is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 41 to 91VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |