This Autec LWA096-C140-NNK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 420VDC. It provides a single output voltage range of 41 to 91VDC and a maximum output current of 1400mA. The device has a maximum output power of 96W and achieves an efficiency of 90.5%. It is designed with power factor correction and features an IP67 rating for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius, and the product weighs 800 grams. It has a 5-year warranty and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 41 to 91VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |