The Autec LWA096-C190-DRK-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and 127VDC to 420VDC. It has a single output with a voltage range of 27 to 46V and a maximum output current of 1900mA. The supply is rated for 96W of maximum output power and has an efficiency of 90.5%. It also features 0-10V/PWM/Timer dimming and power factor correction of 0.9 or greater. The device is IP67 rated and has a 5-year warranty. It operates between -40°C and 70°C and has a weight of 800 grams.
Checking distributor stock and pricing after the page loads.
Autec LWA096-C190-DRK-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 46VDC |
| Maximum Output Current | 1900mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.