The LWA096-C190-DRS-THR is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has one output with a voltage range of 27 to 46 volts and a maximum output current of 1900 milliamps. The supply has a maximum output power of 96 watts and an efficiency of 90.5%. It is suitable for AC/DC applications and features 0-10V, PWM, and timer dimming capabilities. The power supply is also equipped with power factor correction and has an IP67 rating for protection against solid particles and water. It operates within a temperature range of -40 to 70 degrees Celsius and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
Autec LWA096-C190-DRS-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 46VDC |
| Maximum Output Current | 1900mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.