The LWA096-C420-ANK is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has one output with a voltage range of 14 to 33V and a maximum output current of 4200mA. The supply has a maximum output power of 96W and an efficiency of at least 90%. It is designed for use in applications with a DALI dimming protocol and has a power factor correction of at least 0.9. The LWA096-C420-ANK is rated for operation in temperatures from -40 to 70 degrees Celsius and has an IP67 rating for protection against solid particles and water. It weighs approximately 800 grams and has 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 33VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |