The LWA096-C420-TRD is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 420VDC. It has one output with a voltage range of 14 to 33 volts and a maximum output current of 4200 milliamps. The supply is capable of delivering a maximum output power of 96 watts with a minimum efficiency of 90 percent. It features a timer-based dimming function and a power factor correction of 0.9 or greater. The device is rated for operation in temperatures ranging from -40 to 70 degrees Celsius and has an IP67 rating for protection against solid particles and water. The LWA096-C420-TRD is a product of Autec and is backed by a five-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 33VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |