Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 8000mA |
| Maximum Output Power | 96W |
| Dimming | DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |