The Autec LWA096-V012-ANK is a single-output power supply with a constant voltage output of 12 volts. It operates from a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC, and provides a maximum output current of 8000 milliamps and a maximum output power of 96 watts. The supply features power factor correction of 0.9 or greater and is rated IP67 for dust and water resistance. It is suitable for use in LED lighting applications and is backed by a 5-year warranty. The supply is designed to operate over a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 8000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |