The LWA096-V012-DNK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a typical output voltage of 12V and a maximum output current of 8000mA. The power supply is rated for a maximum output power of 96W and features power factor correction of 0.9 or greater. It is designed for use in environments with high humidity and is rated IP67. The operating temperature range is -40 to 70 degrees Celsius. The power supply weighs 800 grams and has 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 8000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |