The LWA096-V024-ANS is a single-output power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides a constant output voltage of 24 volts with a maximum output current of 4000mA and a maximum output power of 96 watts. The supply features power factor correction of 0.9 and is designed for use in DALI dimming applications. It has an IP67 rating and operates over a temperature range of -40 to 70 degrees Celsius. The unit weighs 800 grams and has a 7-pin connector.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 4000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |