The Autec LWA096-V024-END is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a typical voltage of 24V and a maximum output current of 4000mA. The power supply is capable of delivering a maximum output power of 96W. It features power factor correction of at least 0.9 and is designed for use in harsh environments with an IP67 rating. The operating temperature range is from -40°C to 70°C. The power supply weighs 800 grams and has 8 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 4000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |