The LWA096-V024-NNK is a single-output power supply with a constant voltage output of 24 volts. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC, and provides a maximum output current of 4000 milliamps. The power supply features a high power factor correction of 0.9 and is rated for an operating temperature range of -40 to 70 degrees Celsius. It is also IP67 rated for dust and water resistance and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 4000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |