The LWA096-V036-ENK is a single-output power supply with a constant voltage output range of 36 volts. It operates over a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 2670 mA. The power supply features power factor correction of 0.9 or greater and is designed for use in harsh environments with an IP67 rating. It is suitable for use in temperatures ranging from -40 to 70 degrees Celsius and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 2670mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |