The LWA096-V048-ANS is a single-output power supply with a constant voltage output of 48 volts. It operates from a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. The supply has a maximum output current of 2000 milliamps and a maximum output power of 96 watts. It features power factor correction of 0.9 or greater and is designed for use in DALI dimming applications. The LWA096-V048-ANS is rated for operation in temperatures from -40 to 70 degrees Celsius and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |