The Autec LWA120-C105-DRD is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC. It delivers an output voltage range of 69 to 171 volts and a maximum output current of 1050 milliamps. The supply has a maximum output power of 120 watts and achieves an efficiency of 91.5%. It features 0-10V, PWM, and timer dimming capabilities, as well as power factor correction of 0.9 or greater. The unit is rated IP67 and comes with a 5-year warranty. Operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 69 to 171VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |