The LWA120-C105-ERS is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a voltage range of 69 to 171V and a maximum output current of 1050mA. The supply is designed for AC/DC applications with an efficiency of 91.5% and a power factor correction of 0.9 or greater. It features dimming capabilities via 0-10V, PWM, or timer, and is rated IP67 for harsh environments. The LWA120-C105-ERS operates within a temperature range of -40 to 70°C and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 69 to 171VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |