The LWA120-C140-DNK-THR is a 120VAC to 277VAC input LED driver with a constant current output of 1400mA. It provides an output voltage range of 51 to 114V DC and a maximum output power of 120W. The driver features a high efficiency of 91% and a power factor correction of 0.9 or greater. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The device operates within a temperature range of -40 to 70 degrees Celsius and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 51 to 114VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |