The LWA120-C280-ANK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC. It provides a single output voltage range of 26 to 57 volts and a maximum output current of 2800 milliamps. The device has a maximum output power of 120 watts and an efficiency of 90.5 percent. It also features power factor correction of 0.9 or greater and supports DALI dimming. The power supply is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 57VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |