The Autec LWA150-C050-TRS is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It delivers a single output voltage between 180 and 429 volts with a maximum output current of 500 milliamps and a maximum output power of 150 watts. The supply features a high efficiency of 90% minimum and power factor correction of 0.9% minimum. It also has a timer-based dimming function and an IP67 rating for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LWA150-C050-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 180 to 429VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C050-TRS to view detailed technical specifications.
No datasheet is available for this part.