The LWA150-C105-DND-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 86 to 214V and a maximum output current of 1050mA. The supply is rated for 150W of maximum output power and has an efficiency of 92%. It is designed for use in AC/DC applications and features 0-10V dimming and a power factor correction of 0.9 minimum. The device is IP67 rated and has a 5-year warranty. It operates over a temperature range of -40 to 70 degrees Celsius and weighs 800 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 214VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |