The Autec LWA150-C105-ERK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has one output with a voltage range of 86 to 214V and a maximum output current of 1050mA. The supply is designed for AC/DC applications with an efficiency of 92% and a power factor of 0.9. It features dimming capabilities via 0-10V, PWM, or timer, and has an IP67 rating for protection against solid particles and water. The power supply operates within a temperature range of -40 to 70 degrees Celsius and weighs 800 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 214VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |