The Autec LWA150-C105-ERS-THR is a constant current LED power supply with a maximum output current of 1050mA and a maximum output power of 150W. It operates within an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides an output voltage range of 86 to 214V. The power supply features a high efficiency of 92% and a power factor correction of 0.9 or greater. It also supports dimming via 0-10V, PWM, or timer. The device is rated IP67 and comes with a 5-year warranty. It can operate within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 214VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |