The Autec LWA150-C140-DRK-THR is a constant current LED power supply with a voltage range of 64 to 143V and a maximum output current of 1400mA. It operates on a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and has a maximum output power of 150W. The power supply features a high efficiency of 91.5% and a power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and has a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 64 to 143VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |