The Autec LWA150-C210-DRS is a constant current LED power supply with a voltage range of 43 to 107 volts and a maximum output current of 2100 milliamps. It operates on an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and has a maximum output power of 150 watts. The supply features a high efficiency of 91% and supports dimming via 0-10V, PWM, or timer. It also has a power factor correction of 0.9 and an IP67 rating for protection against solid particles and water. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 800 grams. It is a 7-pin device.
Autec LWA150-C210-DRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 107VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C210-DRS to view detailed technical specifications.
No datasheet is available for this part.