The LWA150-C210-TRS is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 43 to 107V and a maximum output current of 2100mA. The supply has a maximum output power of 150W and an efficiency of 91%. It features power factor correction with a minimum of 0.9 and a dimming function with a timer. The LWA150-C210-TRS is rated IP67 and has a 5-year warranty. It operates between -40°C and 70°C and has a product weight of 800 grams. The supply is available in a 5-pin package.
Autec LWA150-C210-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 107VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C210-TRS to view detailed technical specifications.
No datasheet is available for this part.