The Autec LWA150-C380-DRD-THR is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It delivers a single output voltage between 24 and 58 volts with a maximum output current of 3800 milliamps and a maximum output power of 150 watts. This AC/DC power supply features a high efficiency of 90.5% and supports various dimming methods, including 0-10V, PWM, and timer control. The device is designed for harsh environments with an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. A 5-year warranty is included.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 58VDC |
| Maximum Output Current | 3800mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |