The LWA200-C140-DRD-B-THR is a constant current power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 86 to 190V and a maximum output current of 1400mA. The supply is rated for a maximum output power of 200W and has an efficiency of 89.5%. It supports dimming via 0-10V, PWM, or timer, and has a power factor correction of 0.95 or higher. The device is IP67 rated and has a 5-year warranty. It operates between -40°C and 70°C.
Autec LWA200-C140-DRD-B-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 190VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 89.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA200-C140-DRD-B-THR to view detailed technical specifications.
No datasheet is available for this part.