The Autec LWA240-C105-ENS-THR is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It provides a single output with a voltage range of 143 to 357V and a maximum output current of 1050mA. The supply has a maximum output power of 240W and features power factor correction of 0.9 or greater. It is designed for use in harsh environments with an IP67 rating and operates reliably over a temperature range of -40 to 70 degrees Celsius. A 5-year warranty is included.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 143 to 357VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |