The LWA240-C210-DNK-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has a single output with a voltage range of 71 to 179V and a maximum output current of 2100mA. The supply is rated for 240W of maximum output power and features a high efficiency of 93.5%. It also supports 0-10V dimming and has a power factor correction of 0.9 or greater. The unit is designed for harsh environments with an IP67 rating and operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 179VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |