The LWA240-C210-DNS is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides a single output with a voltage range of 71 to 179V and a maximum output current of 2100mA. The supply has a maximum output power of 240W and an efficiency of 93.5%. It also features 0-10V dimming and a power factor correction of 0.9 or greater. The LWA240-C210-DNS is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and has a weight of 1200 grams.
Autec LWA240-C210-DNS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 179VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA240-C210-DNS to view detailed technical specifications.
No datasheet is available for this part.