The LWA240-C420-DNK-THR is a 120V to 420VAC input, 36 to 89V output constant current LED power supply with a maximum output current of 4200mA and a maximum output power of 240W. It features a high efficiency of 93% and a power factor correction of 0.9 or higher. The supply is designed for use in harsh environments, with an IP67 rating and a temperature range of -40 to 70 degrees Celsius. It is a 7-pin device with a product weight of 1200 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 89VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |