The LWA240-C420-DRK-THR is a constant current LED driver with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 36 to 89V and a maximum output current of 4200mA. The driver's maximum output power is 240W and it features a high efficiency of 93%. The device supports 0-10V, PWM, and timer dimming, and has a power factor correction of 0.9 or higher. It is rated IP67 and comes with a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 89VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |