The LWA240-C420-MXD-THR is a single-output AC/DC power supply with a constant current output. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. The output voltage range is 36 to 89V, with a maximum output current of 4200mA and a maximum output power of 240W. The power supply features a high efficiency of 93% and supports DMX dimming. It also has a high power factor correction of 0.9 and an IP67 rating for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius, and it comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 89VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |