The Autec LWA240-V048-ANK is a single-output AC/DC power supply with a constant voltage output of 48 volts. It operates within a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC and provides a maximum output current of 5000 milliamps and a maximum output power of 240 watts. The power supply features a high power factor correction of 0.9 and is designed for use in DALI dimmable applications. It is rated for operation in harsh environments with an IP67 rating and is backed by a 5-year warranty. The device is suitable for use in temperatures ranging from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |