The Autec LWA320-C105-DND-B is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a voltage range of 182 to 420V and a maximum output current of 1050mA. The supply has a maximum output power of 320W and an efficiency of 90%. It also features power factor correction with a minimum of 0.95 and 0-10V dimming. The device is rated IP67 and has a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius and has a weight of 1600 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 182 to 420VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |