The LWA320-C105-DRS-B is a constant current LED power supply with a maximum output current of 1050mA and a maximum output power of 320W. It operates within an input voltage range of 90VAC to 305VAC and has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The power supply features a high efficiency of 90% and a power factor correction of 0.95 or higher. It also supports dimming via 0-10V or PWM signals and has an IP67 rating for protection against dust and water.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 182 to 420VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |