The LWA320-C210-ARS-B is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 91 to 229V. It has a maximum output current of 2100mA and a maximum output power of 320W. The supply is an AC/DC type with an efficiency of 88.5% and supports DALI dimming. It also features power factor correction with a minimum of 0.95 and an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 1600 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 91 to 229VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 88.5% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |