The LWA320-C210-END-B is a single-output AC/DC power supply with a constant current output. It operates within a wide input voltage range of 120VAC to 277VAC and 127VDC to 420VDC, and provides an output voltage range of 91 to 229 volts. The maximum output current is 2100 milliamps, and the maximum output power is 320 watts. The power supply features an efficiency of 88.5% and supports 0-10V dimming. It also has a power factor correction of 0.95 or higher and meets the IP67 rating for dust and water resistance. The operating temperature range is from -40 to 70 degrees Celsius, and the product weighs 1600 grams. It is designed for use in LED lighting applications and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 91 to 229VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 88.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |