The LWA320-V016-ANS is a single-output AC/DC power supply with a constant voltage output of 16V. It operates over a wide input voltage range of 120VAC to 277VAC and provides a maximum output current of 20000mA and power of 320W. The power supply features a high power factor correction of 0.9 and is rated IP67 for harsh environments. It is designed for use in LED lighting applications and is available with a 5-year warranty. The LWA320-V016-ANS is suitable for operation over a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16(Typ)VDC |
| Maximum Output Current | 20000mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |