The LWA320-V048-ANK-B-THR is a constant voltage LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides an output voltage of 48V with a maximum output current of 6700mA and a maximum output power of 320W. The power supply has an efficiency of 89.5% and supports DALI dimming. It is rated IP67 and has 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 6700mA |
| Maximum Output Power | 320W |
| Efficiency | 89.5% |
| Dimming | DALI |
| IP Rating | IP67 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |