The LWA320-V048-DNK-B-THR from Autec is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It produces a typical output voltage of 48V and a maximum output current of 6700mA. The device has a maximum output power of 320W and an efficiency of 89.5%. It features dimming capabilities via a 0-10V signal and an IP67 rating for protection against solid particles and water. The power supply is a 7-pin device.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 6700mA |
| Maximum Output Power | 320W |
| Efficiency | 89.5% |
| Dimming | 0-10V |
| IP Rating | IP67 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |