The LWA400-C1200-ANK-HV-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 24 to 57V. It has a maximum output current of 12A and a maximum output power of 480W. The supply is designed for AC/DC applications and features a minimum efficiency of 90% and a power factor correction of 0.95. It is rated IP67 and has a 5-year warranty. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 57VDC |
| Maximum Output Current | 12000mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |